
SR731ERTTP2R20F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP2R20FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP2R20FCT-ND - Cut Tape (CT) 2019-SR731ERTTP2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP2R20F |
Description | RES 2.2 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.13500 | kr.21.35 |
| 25 | kr.1.79000 | kr.44.75 |
| 50 | kr.1.59340 | kr.79.67 |
| 100 | kr.1.43650 | kr.143.65 |
| 250 | kr.1.27776 | kr.319.44 |
| 500 | kr.1.18620 | kr.593.10 |
| 1.000 | kr.1.11335 | kr.1,113.35 |
| 5.000 | kr.0.99657 | kr.4,982.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.96248 | kr.9,624.80 |
| 20.000 | kr.0.93531 | kr.18,706.20 |
| 30.000 | kr.0.92207 | kr.27,662.10 |
| 50.000 | kr.0.90770 | kr.45,385.00 |
| 70.000 | kr.0.89947 | kr.62,962.90 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

