
SPR2CT521R151J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT521R151JTR-ND - Tape & Reel (TR) 2019-SPR2CT521R151JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT521R151J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.57900 | kr.15.79 |
| 25 | kr.1.33640 | kr.33.41 |
| 50 | kr.1.18440 | kr.59.22 |
| 100 | kr.1.05430 | kr.105.43 |
| 250 | kr.0.91220 | kr.228.05 |
| 500 | kr.0.82306 | kr.411.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.74730 | kr.747.30 |
| 2.000 | kr.0.68292 | kr.1,365.84 |
| 3.000 | kr.0.64981 | kr.1,949.43 |
| 5.000 | kr.0.61236 | kr.3,061.80 |
| 7.000 | kr.0.59003 | kr.4,130.21 |
| 10.000 | kr.0.56822 | kr.5,682.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

