100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR1CT52R101J

DigiKey Part Number
2019-SPR1CT52R101JTR-ND - Tape & Reel (TR)
2019-SPR1CT52R101JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPR1CT52R101J
Description
RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.90700kr.9.07
25kr.0.76320kr.19.08
50kr.0.67340kr.33.67
100kr.0.59660kr.59.66
250kr.0.51252kr.128.13
500kr.0.46004kr.230.02
1.000kr.0.41527kr.415.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34490kr.1,379.60
8.000kr.0.31742kr.2,539.36
12.000kr.0.30331kr.3,639.72
20.000kr.0.28735kr.5,747.00
28.000kr.0.27783kr.7,779.24
40.000kr.0.26854kr.10,741.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500