
SLW1TTE15L0D | |
|---|---|
DigiKey Part Number  | 2019-SLW1TTE15L0DTR-ND - Tape & Reel (TR) 2019-SLW1TTE15L0DCT-ND - Cut Tape (CT) 2019-SLW1TTE15L0DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SLW1TTE15L0D  | 
Description  | RESISTOR  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 mOhms ±0.5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Flame Proof, Safety  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | -  | |
Features  | Automotive AEC-Q200, Current Sense, Flame Proof, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 180°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.122" W (6.30mm x 3.10mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 | 
| 10 | kr.4.84500 | kr.48.45 | 
| 25 | kr.4.14480 | kr.103.62 | 
| 50 | kr.3.70820 | kr.185.41 | 
| 100 | kr.3.33700 | kr.333.70 | 
| 250 | kr.2.92968 | kr.732.42 | 
| 500 | kr.2.67468 | kr.1,337.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.45792 | kr.2,457.92 | 
| 2.000 | kr.2.27383 | kr.4,547.66 | 
| 3.000 | kr.2.17924 | kr.6,537.72 | 
| 5.000 | kr.2.07226 | kr.10,361.30 | 
| 7.000 | kr.2.00851 | kr.14,059.57 | 
| 10.000 | kr.1.94623 | kr.19,462.30 | 
| 12.000 | kr.1.91637 | kr.22,996.44 | 
| 24.000 | kr.1.81385 | kr.43,532.40 | 
| 25.000 | kr.1.80832 | kr.45,208.00 | 
| Unit Price without VAT: | kr.7.42000 | 
|---|---|
| Unit Price with VAT: | kr.9.27500 | 

