100 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTEDR100D

DigiKey Part Number
2019-SLN3TTEDR100DTR-ND - Tape & Reel (TR)
2019-SLN3TTEDR100DCT-ND - Cut Tape (CT)
2019-SLN3TTEDR100DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTEDR100D
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
10kr.10.79100kr.107.91
25kr.9.32240kr.233.06
50kr.8.40300kr.420.15
100kr.7.62190kr.762.19
250kr.6.76604kr.1,691.51
500kr.6.23058kr.3,115.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.77542kr.5,775.42
2.000kr.5.38894kr.10,777.88
3.000kr.5.19041kr.15,571.23
5.000kr.4.96587kr.24,829.35
7.000kr.4.83210kr.33,824.70
10.000kr.4.70141kr.47,014.10
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250