
SG73W3ATTE120K | |
|---|---|
DigiKey Part Number | 2019-SG73W3ATTE120KTR-ND - Tape & Reel (TR) 2019-SG73W3ATTE120KCT-ND - Cut Tape (CT) 2019-SG73W3ATTE120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W3ATTE120K |
Description | RES 12 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W3ATTE120K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.36700 | kr.33.67 |
| 25 | kr.2.89120 | kr.72.28 |
| 50 | kr.2.61580 | kr.130.79 |
| 100 | kr.2.39780 | kr.239.78 |
| 250 | kr.2.17664 | kr.544.16 |
| 500 | kr.2.04858 | kr.1,024.29 |
| 1.000 | kr.1.94676 | kr.1,946.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.80121 | kr.7,204.84 |
| 8.000 | kr.1.74984 | kr.13,998.72 |
| 12.000 | kr.1.72478 | kr.20,697.36 |
| 20.000 | kr.1.69760 | kr.33,952.00 |
| 28.000 | kr.1.68204 | kr.47,097.12 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

