
SG73S2ATTD101J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD101JTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD101JCT-ND - Cut Tape (CT) 2019-SG73S2ATTD101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD101J |
Description | RES 100 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD101J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.39100 | kr.3.91 |
| 25 | kr.0.30000 | kr.7.50 |
| 50 | kr.0.25000 | kr.12.50 |
| 100 | kr.0.21020 | kr.21.02 |
| 250 | kr.0.17076 | kr.42.69 |
| 500 | kr.0.14808 | kr.74.04 |
| 1.000 | kr.0.13025 | kr.130.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10189 | kr.509.45 |
| 10.000 | kr.0.09365 | kr.936.50 |
| 15.000 | kr.0.08964 | kr.1,344.60 |
| 25.000 | kr.0.08530 | kr.2,132.50 |
| 35.000 | kr.0.08282 | kr.2,898.70 |
| 50.000 | kr.0.08047 | kr.4,023.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

