
SG73S1JTTD6200F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD6200FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD6200FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD6200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD6200F |
Description | RES 620 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD6200F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34480 | kr.8.62 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.24470 | kr.24.47 |
| 250 | kr.0.20036 | kr.50.09 |
| 500 | kr.0.17486 | kr.87.43 |
| 1.000 | kr.0.15482 | kr.154.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09750 | kr.487.50 |
| 10.000 | kr.0.08953 | kr.895.30 |
| 15.000 | kr.0.08565 | kr.1,284.75 |
| 25.000 | kr.0.08145 | kr.2,036.25 |
| 35.000 | kr.0.07905 | kr.2,766.75 |
| 50.000 | kr.0.07677 | kr.3,838.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

