
SG73S1ETTP10R0F | |
|---|---|
DigiKey Part Number | 2019-SG73S1ETTP10R0FTR-ND - Tape & Reel (TR) 2019-SG73S1ETTP10R0FCT-ND - Cut Tape (CT) 2019-SG73S1ETTP10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1ETTP10R0F |
Description | RES 10 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1ETTP10R0F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1ETTP10R0F | KOA Speer Electronics, Inc. | 2.896 | 2019-SG73P1ETTP10R0FCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.48800 | kr.4.88 |
| 25 | kr.0.38040 | kr.9.51 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27140 | kr.27.14 |
| 250 | kr.0.22344 | kr.55.86 |
| 500 | kr.0.19590 | kr.97.95 |
| 1.000 | kr.0.17410 | kr.174.10 |
| 5.000 | kr.0.13944 | kr.697.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07834 | kr.783.40 |
| 20.000 | kr.0.07253 | kr.1,450.60 |
| 30.000 | kr.0.06971 | kr.2,091.30 |
| 50.000 | kr.0.06664 | kr.3,332.00 |
| 70.000 | kr.0.06489 | kr.4,542.30 |
| 100.000 | kr.0.06323 | kr.6,323.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

