20 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ETTD20R0F

DigiKey Part Number
2019-SG73P2ETTD20R0FTR-ND - Tape & Reel (TR)
2019-SG73P2ETTD20R0FCT-ND - Cut Tape (CT)
2019-SG73P2ETTD20R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ETTD20R0F
Description
RES 20 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ETTD20R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.05200kr.10.52
25kr.0.85480kr.21.37
50kr.0.73920kr.36.96
100kr.0.64860kr.64.86
250kr.0.55768kr.139.42
500kr.0.50518kr.252.59
1.000kr.0.46345kr.463.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39671kr.1,983.55
10.000kr.0.37724kr.3,772.40
15.000kr.0.36775kr.5,516.25
25.000kr.0.35747kr.8,936.75
35.000kr.0.35158kr.12,305.30
50.000kr.0.34601kr.17,300.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250