
SG73P2ETTD10R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD10R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD10R0FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD10R0F |
Description | RES 10 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD10R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.85480 | kr.21.37 |
| 50 | kr.0.73920 | kr.36.96 |
| 100 | kr.0.64860 | kr.64.86 |
| 250 | kr.0.55768 | kr.139.42 |
| 500 | kr.0.50518 | kr.252.59 |
| 1.000 | kr.0.46345 | kr.463.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39671 | kr.1,983.55 |
| 10.000 | kr.0.37724 | kr.3,772.40 |
| 15.000 | kr.0.36775 | kr.5,516.25 |
| 25.000 | kr.0.35747 | kr.8,936.75 |
| 35.000 | kr.0.35158 | kr.12,305.30 |
| 50.000 | kr.0.34601 | kr.17,300.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

