
SG73P2BTTD82R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD82R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD82R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD82R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD82R0F |
Description | RES 82 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD82R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.46160 | kr.11.54 |
| 50 | kr.0.39180 | kr.19.59 |
| 100 | kr.0.33540 | kr.33.54 |
| 250 | kr.0.27896 | kr.69.74 |
| 500 | kr.0.24676 | kr.123.38 |
| 1.000 | kr.0.22114 | kr.221.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18027 | kr.901.35 |
| 10.000 | kr.0.16838 | kr.1,683.80 |
| 15.000 | kr.0.16260 | kr.2,439.00 |
| 25.000 | kr.0.15632 | kr.3,908.00 |
| 35.000 | kr.0.15273 | kr.5,345.55 |
| 50.000 | kr.0.14933 | kr.7,466.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

