
SG73P1JTTD30R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD30R0FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD30R0FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD30R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD30R0F |
Description | RES 30 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD30R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.35200 | kr.3.52 |
| 25 | kr.0.26880 | kr.6.72 |
| 50 | kr.0.22280 | kr.11.14 |
| 100 | kr.0.18690 | kr.18.69 |
| 250 | kr.0.15128 | kr.37.82 |
| 500 | kr.0.13108 | kr.65.54 |
| 1.000 | kr.0.11501 | kr.115.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08948 | kr.447.40 |
| 10.000 | kr.0.08208 | kr.820.80 |
| 15.000 | kr.0.07848 | kr.1,177.20 |
| 25.000 | kr.0.07457 | kr.1,864.25 |
| 35.000 | kr.0.07234 | kr.2,531.90 |
| 50.000 | kr.0.07023 | kr.3,511.50 |
| 60.000 | kr.0.06924 | kr.4,154.40 |
| 120.000 | kr.0.06733 | kr.8,079.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

