750 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD7500F

DigiKey Part Number
2019-SG73P2BTTD7500FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD7500FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD7500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD7500F
Description
RES 750 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD7500F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72300kr.7.23
25kr.0.57560kr.14.39
50kr.0.49080kr.24.54
100kr.0.42410kr.42.41
250kr.0.35708kr.89.27
500kr.0.31864kr.159.32
1.000kr.0.28809kr.288.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23926kr.1,196.30
10.000kr.0.22503kr.2,250.30
15.000kr.0.21810kr.3,271.50
25.000kr.0.21059kr.5,264.75
35.000kr.0.20630kr.7,220.50
50.000kr.0.20223kr.10,111.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750