2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ETTD2R7J

DigiKey Part Number
2019-SG73P2ETTD2R7JTR-ND - Tape & Reel (TR)
2019-SG73P2ETTD2R7JCT-ND - Cut Tape (CT)
2019-SG73P2ETTD2R7JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ETTD2R7J
Description
RES 2.7 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ETTD2R7J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73P2ETTD2R70FKOA Speer Electronics, Inc.9.2892019-SG73P2ETTD2R70FCT-NDkr.1.97000Parametric Equivalent
In-Stock: 3.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72900kr.7.29
25kr.0.58080kr.14.52
50kr.0.49580kr.24.79
100kr.0.42860kr.42.86
250kr.0.36140kr.90.35
500kr.0.32246kr.161.23
1.000kr.0.29164kr.291.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24242kr.1,212.10
10.000kr.0.22808kr.2,280.80
15.000kr.0.22109kr.3,316.35
25.000kr.0.21352kr.5,338.00
35.000kr.0.20918kr.7,321.30
50.000kr.0.20508kr.10,254.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750