
SG732HTTE220K | |
|---|---|
DigiKey Part Number | 2019-SG732HTTE220KTR-ND - Tape & Reel (TR) 2019-SG732HTTE220KCT-ND - Cut Tape (CT) 2019-SG732HTTE220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732HTTE220K |
Description | RES 22 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732HTTE220K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73W2HTTE220K | KOA Speer Electronics, Inc. | 3.650 | 2019-SG73W2HTTE220KCT-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.30800 | kr.23.08 |
| 25 | kr.1.94520 | kr.48.63 |
| 50 | kr.1.73720 | kr.86.86 |
| 100 | kr.1.57170 | kr.157.17 |
| 250 | kr.1.40392 | kr.350.98 |
| 500 | kr.1.30706 | kr.653.53 |
| 1.000 | kr.1.23002 | kr.1,230.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12001 | kr.4,480.04 |
| 8.000 | kr.1.08118 | kr.8,649.44 |
| 12.000 | kr.1.06225 | kr.12,747.00 |
| 20.000 | kr.1.04172 | kr.20,834.40 |
| 28.000 | kr.1.02996 | kr.28,838.88 |
| 40.000 | kr.1.01883 | kr.40,753.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

