
SG73P2BTTD220J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD220JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD220JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD220J |
Description | RES 22 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD220J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22000 | kr.22.00 |
| 250 | kr.0.17904 | kr.44.76 |
| 500 | kr.0.15584 | kr.77.92 |
| 1.000 | kr.0.13732 | kr.137.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10798 | kr.539.90 |
| 10.000 | kr.0.09946 | kr.994.60 |
| 15.000 | kr.0.09530 | kr.1,429.50 |
| 25.000 | kr.0.09081 | kr.2,270.25 |
| 35.000 | kr.0.08824 | kr.3,088.40 |
| 50.000 | kr.0.08580 | kr.4,290.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

