Parametric Equivalent

SG73P2BTTD1004F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1004FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1004FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1004F |
Description | RES 1M OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1004F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12061M00FKEA | Vishay Dale | 11.327 | 541-10589-1-ND | kr.1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45500 | kr.4.55 |
| 25 | kr.0.35120 | kr.8.78 |
| 50 | kr.0.29480 | kr.14.74 |
| 100 | kr.0.25060 | kr.25.06 |
| 250 | kr.0.20616 | kr.51.54 |
| 500 | kr.0.18050 | kr.90.25 |
| 1.000 | kr.0.17442 | kr.174.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13566 | kr.678.30 |
| 10.000 | kr.0.12572 | kr.1,257.20 |
| 15.000 | kr.0.12088 | kr.1,813.20 |
| 25.000 | kr.0.11564 | kr.2,891.00 |
| 35.000 | kr.0.11264 | kr.3,942.40 |
| 50.000 | kr.0.10980 | kr.5,490.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


