SG73P2BTTD1004F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 11.327
Unit Price: kr.1.54000
Datasheet
1 MOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD1004F

DigiKey Part Number
2019-SG73P2BTTD1004FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD1004FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD1004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD1004F
Description
RES 1M OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD1004F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS12061M00FKEAVishay Dale11.327541-10589-1-NDkr.1.54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45500kr.4.55
25kr.0.35120kr.8.78
50kr.0.29480kr.14.74
100kr.0.25060kr.25.06
250kr.0.20616kr.51.54
500kr.0.18050kr.90.25
1.000kr.0.17442kr.174.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13566kr.678.30
10.000kr.0.12572kr.1,257.20
15.000kr.0.12088kr.1,813.20
25.000kr.0.11564kr.2,891.00
35.000kr.0.11264kr.3,942.40
50.000kr.0.10980kr.5,490.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000