
SG73P2ATTD9100F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD9100FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD9100FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD9100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD9100F |
Description | RES 910 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD9100F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.51800 | kr.5.18 |
25 | kr.0.40440 | kr.10.11 |
50 | kr.0.34180 | kr.17.09 |
100 | kr.0.29250 | kr.29.25 |
250 | kr.0.24216 | kr.60.54 |
500 | kr.0.21338 | kr.106.69 |
1.000 | kr.0.19053 | kr.190.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.16091 | kr.804.55 |
10.000 | kr.0.09576 | kr.957.60 |
15.000 | kr.0.09178 | kr.1,376.70 |
25.000 | kr.0.08154 | kr.2,038.50 |
35.000 | kr.0.07786 | kr.2,725.10 |
50.000 | kr.0.07421 | kr.3,710.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |