
SG73P2ATTD7R5J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD7R5JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD7R5JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD7R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD7R5J |
Description | RES 7.5 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD7R5J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30680 | kr.7.67 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.21620 | kr.21.62 |
| 250 | kr.0.17576 | kr.43.94 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13460 | kr.134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09984 | kr.499.20 |
| 10.000 | kr.0.09175 | kr.917.50 |
| 15.000 | kr.0.08780 | kr.1,317.00 |
| 25.000 | kr.0.08354 | kr.2,088.50 |
| 35.000 | kr.0.08109 | kr.2,838.15 |
| 50.000 | kr.0.07878 | kr.3,939.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

