68 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD68R0F

DigiKey Part Number
2019-SG73P2ATTD68R0FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD68R0FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD68R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD68R0F
Description
RES 68 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD68R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.40600kr.4.06
25kr.0.31440kr.7.86
50kr.0.26240kr.13.12
100kr.0.22190kr.22.19
250kr.0.18080kr.45.20
500kr.0.15724kr.78.62
1.000kr.0.13872kr.138.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10914kr.545.70
10.000kr.0.10055kr.1,005.50
15.000kr.0.09637kr.1,445.55
25.000kr.0.09184kr.2,296.00
35.000kr.0.08925kr.3,123.75
50.000kr.0.08680kr.4,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250