
WK73R2BTTD1503F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1503FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1503FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1503F |
Description | RES 150K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1503F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.91700 | kr.9.17 |
| 25 | kr.0.73840 | kr.18.46 |
| 50 | kr.0.63580 | kr.31.79 |
| 100 | kr.0.55510 | kr.55.51 |
| 250 | kr.0.47332 | kr.118.33 |
| 500 | kr.0.42626 | kr.213.13 |
| 1.000 | kr.0.38883 | kr.388.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17147 | kr.857.35 |
| 10.000 | kr.0.15992 | kr.1,599.20 |
| 15.000 | kr.0.15428 | kr.2,314.20 |
| 25.000 | kr.0.14819 | kr.3,704.75 |
| 35.000 | kr.0.14470 | kr.5,064.50 |
| 50.000 | kr.0.14139 | kr.7,069.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

