68 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD6802F

DigiKey Part Number
2019-SG73P2ATTD6802FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD6802FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD6802FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD6802F
Description
RES 68K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD6802F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.54500kr.5.45
25kr.0.42600kr.10.65
50kr.0.35880kr.17.94
100kr.0.30690kr.30.69
250kr.0.25412kr.63.53
500kr.0.22406kr.112.03
1.000kr.0.20009kr.200.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10914kr.545.70
10.000kr.0.10055kr.1,005.50
15.000kr.0.09637kr.1,445.55
25.000kr.0.09184kr.2,296.00
35.000kr.0.08925kr.3,123.75
50.000kr.0.08680kr.4,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000