0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD5R10F

DigiKey Part Number
2019-SG73P2ATTD5R10FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD5R10FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD5R10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD5R10F
Description
RES 5.1 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD5R10F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.51800kr.5.18
25kr.0.40440kr.10.11
50kr.0.34180kr.17.09
100kr.0.29250kr.29.25
250kr.0.24216kr.60.54
500kr.0.21338kr.106.69
1.000kr.0.19053kr.190.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16091kr.804.55
10.000kr.0.10771kr.1,077.10
15.000kr.0.09307kr.1,396.05
25.000kr.0.08746kr.2,186.50
35.000kr.0.08500kr.2,975.00
50.000kr.0.08266kr.4,133.00
60.000kr.0.08157kr.4,894.20
120.000kr.0.07969kr.9,562.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500