
SG73P2ATTD5603F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD5603FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD5603FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD5603FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD5603F |
Description | RES 560K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD5603F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.51800 | kr.5.18 |
| 25 | kr.0.40440 | kr.10.11 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.29250 | kr.29.25 |
| 250 | kr.0.24216 | kr.60.54 |
| 500 | kr.0.21338 | kr.106.69 |
| 1.000 | kr.0.17472 | kr.174.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12445 | kr.622.25 |
| 10.000 | kr.0.12064 | kr.1,206.40 |
| 125.000 | kr.0.12040 | kr.15,050.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

