
SG73P1EWTTP4021F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP4021FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP4021FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP4021FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP4021F |
Description | RES 4.02K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.49300 | kr.4.93 |
| 25 | kr.0.38400 | kr.9.60 |
| 50 | kr.0.32380 | kr.16.19 |
| 100 | kr.0.27580 | kr.27.58 |
| 250 | kr.0.22784 | kr.56.96 |
| 500 | kr.0.20020 | kr.100.10 |
| 1.000 | kr.0.17843 | kr.178.43 |
| 5.000 | kr.0.14371 | kr.718.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13361 | kr.1,336.10 |
| 20.000 | kr.0.12558 | kr.2,511.60 |
| 30.000 | kr.0.12167 | kr.3,650.10 |
| 50.000 | kr.0.11743 | kr.5,871.50 |
| 70.000 | kr.0.11500 | kr.8,050.00 |
| 100.000 | kr.0.11271 | kr.11,271.00 |
| 120.000 | kr.0.11163 | kr.13,395.60 |
| 240.000 | kr.0.10809 | kr.25,941.60 |
| 250.000 | kr.0.10791 | kr.26,977.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

