0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD5101F

DigiKey Part Number
2019-SG73P2ATTD5101FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD5101FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD5101FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD5101F
Description
RES 5.1K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD5101F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.408
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.39700kr.3.97
25kr.0.30480kr.7.62
50kr.0.25720kr.12.86
100kr.0.21500kr.21.50
250kr.0.17560kr.43.90
500kr.0.13492kr.67.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10634kr.531.70
10.000kr.0.09613kr.961.30
15.000kr.0.09221kr.1,383.15
25.000kr.0.08825kr.2,206.25
35.000kr.0.08455kr.2,959.25
50.000kr.0.08088kr.4,044.00
60.000kr.0.08072kr.4,843.20
120.000kr.0.08000kr.9,600.00
125.000kr.0.07981kr.9,976.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750