
SG73P2ATTD5101F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD5101FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD5101FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD5101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD5101F |
Description | RES 5.1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD5101F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.39700 | kr.3.97 |
| 25 | kr.0.30480 | kr.7.62 |
| 50 | kr.0.25720 | kr.12.86 |
| 100 | kr.0.21500 | kr.21.50 |
| 250 | kr.0.17560 | kr.43.90 |
| 500 | kr.0.13492 | kr.67.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10634 | kr.531.70 |
| 10.000 | kr.0.09613 | kr.961.30 |
| 15.000 | kr.0.09221 | kr.1,383.15 |
| 25.000 | kr.0.08825 | kr.2,206.25 |
| 35.000 | kr.0.08455 | kr.2,959.25 |
| 50.000 | kr.0.08088 | kr.4,044.00 |
| 60.000 | kr.0.08072 | kr.4,843.20 |
| 120.000 | kr.0.08000 | kr.9,600.00 |
| 125.000 | kr.0.07981 | kr.9,976.25 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

