510 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD5100F

DigiKey Part Number
2019-SG73P2ATTD5100FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD5100FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD5100FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD5100F
Description
RES 510 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD5100F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.41000kr.4.10
25kr.0.31800kr.7.95
50kr.0.26540kr.13.27
100kr.0.22440kr.22.44
250kr.0.18280kr.45.70
500kr.0.15896kr.79.48
1.000kr.0.14025kr.140.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11034kr.551.70
10.000kr.0.10166kr.1,016.60
15.000kr.0.09743kr.1,461.45
25.000kr.0.09286kr.2,321.50
35.000kr.0.09024kr.3,158.40
50.000kr.0.08776kr.4,388.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500