
SG73P2ATTD47R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD47R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD47R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD47R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD47R0F |
Description | RES 47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD47R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.30690 | kr.30.69 |
| 250 | kr.0.25412 | kr.63.53 |
| 500 | kr.0.22406 | kr.112.03 |
| 1.000 | kr.0.20009 | kr.200.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16194 | kr.809.70 |
| 10.000 | kr.0.15084 | kr.1,508.40 |
| 15.000 | kr.0.14543 | kr.2,181.45 |
| 25.000 | kr.0.13957 | kr.3,489.25 |
| 35.000 | kr.0.13622 | kr.4,767.70 |
| 50.000 | kr.0.13305 | kr.6,652.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

