
SG73P2ATTD471J | |
|---|---|
DigiKey Part Number  | 2019-SG73P2ATTD471JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD471JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD471JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SG73P2ATTD471J  | 
Description  | RES 470 OHM 5% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SG73P2ATTD471J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.37800 | kr.3.78 | 
| 25 | kr.0.29200 | kr.7.30 | 
| 50 | kr.0.24440 | kr.12.22 | 
| 100 | kr.0.20540 | kr.20.54 | 
| 250 | kr.0.16744 | kr.41.86 | 
| 500 | kr.0.14554 | kr.72.77 | 
| 1.000 | kr.0.12819 | kr.128.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.10660 | kr.533.00 | 
| 10.000 | kr.0.09558 | kr.955.80 | 
| 15.000 | kr.0.08395 | kr.1,259.25 | 
| 25.000 | kr.0.07955 | kr.1,988.75 | 
| 35.000 | kr.0.07723 | kr.2,703.05 | 
| 50.000 | kr.0.07421 | kr.3,710.50 | 
| 60.000 | kr.0.07400 | kr.4,440.00 | 
| 120.000 | kr.0.07061 | kr.8,473.20 | 
| 125.000 | kr.0.07044 | kr.8,805.00 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

