
SG73P2ATTD4701F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD4701FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD4701FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD4701F |
Description | RES 4.7K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD4701F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.47400 | kr.4.74 |
| 25 | kr.0.36880 | kr.9.22 |
| 50 | kr.0.30980 | kr.15.49 |
| 100 | kr.0.26370 | kr.26.37 |
| 250 | kr.0.21736 | kr.54.34 |
| 500 | kr.0.19060 | kr.95.30 |
| 1.000 | kr.0.16806 | kr.168.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13673 | kr.683.65 |
| 10.000 | kr.0.12315 | kr.1,231.50 |
| 15.000 | kr.0.11912 | kr.1,786.80 |
| 25.000 | kr.0.11503 | kr.2,875.75 |
| 35.000 | kr.0.11351 | kr.3,972.85 |
| 50.000 | kr.0.11072 | kr.5,536.00 |
| 60.000 | kr.0.10942 | kr.6,565.20 |
| 120.000 | kr.0.10513 | kr.12,615.60 |
| 125.000 | kr.0.10490 | kr.13,112.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

