
| SG73P2ATTD4701F | |
|---|---|
| DigiKey Part Number | 2019-SG73P2ATTD4701FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD4701FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD4701FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73P2ATTD4701F | 
| Description | RES 4.7K OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73P2ATTD4701F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.47400 | kr.4.74 | 
| 25 | kr.0.36880 | kr.9.22 | 
| 50 | kr.0.30980 | kr.15.49 | 
| 100 | kr.0.26370 | kr.26.37 | 
| 250 | kr.0.21736 | kr.54.34 | 
| 500 | kr.0.19060 | kr.95.30 | 
| 1.000 | kr.0.16806 | kr.168.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13673 | kr.683.65 | 
| 10.000 | kr.0.12315 | kr.1,231.50 | 
| 15.000 | kr.0.11912 | kr.1,786.80 | 
| 25.000 | kr.0.11503 | kr.2,875.75 | 
| 35.000 | kr.0.11351 | kr.3,972.85 | 
| 50.000 | kr.0.11072 | kr.5,536.00 | 
| 60.000 | kr.0.10942 | kr.6,565.20 | 
| 120.000 | kr.0.10513 | kr.12,615.60 | 
| 125.000 | kr.0.10490 | kr.13,112.50 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark