
SG73P2ATTD3R90F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3R90FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3R90FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3R90FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3R90F |
Description | RES 3.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3R90F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.31440 | kr.7.86 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22190 | kr.22.19 |
| 250 | kr.0.18080 | kr.45.20 |
| 500 | kr.0.15724 | kr.78.62 |
| 1.000 | kr.0.13872 | kr.138.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10914 | kr.545.70 |
| 10.000 | kr.0.10055 | kr.1,005.50 |
| 15.000 | kr.0.09637 | kr.1,445.55 |
| 25.000 | kr.0.09184 | kr.2,296.00 |
| 35.000 | kr.0.08925 | kr.3,123.75 |
| 50.000 | kr.0.08680 | kr.4,340.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

