
SG73P2ATTD3R30F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3R30FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3R30FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3R30F |
Description | RES 3.3 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.31440 | kr.7.86 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22190 | kr.22.19 |
| 250 | kr.0.18080 | kr.45.20 |
| 500 | kr.0.15724 | kr.78.62 |
| 1.000 | kr.0.13872 | kr.138.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10914 | kr.545.70 |
| 10.000 | kr.0.10055 | kr.1,005.50 |
| 15.000 | kr.0.09637 | kr.1,445.55 |
| 25.000 | kr.0.09184 | kr.2,296.00 |
| 35.000 | kr.0.08925 | kr.3,123.75 |
| 50.000 | kr.0.08680 | kr.4,340.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

