
RS73F2ATTD10R0B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD10R0BTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD10R0BCT-ND - Cut Tape (CT) 2019-RS73F2ATTD10R0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD10R0B |
Description | RES 10 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD10R0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.31600 | kr.32.90 |
| 50 | kr.1.15900 | kr.57.95 |
| 100 | kr.1.03340 | kr.103.34 |
| 250 | kr.0.90740 | kr.226.85 |
| 500 | kr.0.83448 | kr.417.24 |
| 1.000 | kr.0.77652 | kr.776.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68371 | kr.3,418.55 |
| 10.000 | kr.0.65663 | kr.6,566.30 |
| 15.000 | kr.0.64342 | kr.9,651.30 |
| 25.000 | kr.0.62910 | kr.15,727.50 |
| 35.000 | kr.0.62090 | kr.21,731.50 |
| 50.000 | kr.0.61314 | kr.30,657.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

