
SG73P2ATTD391J | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD391JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD391JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD391JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD391J |
Description | RES 390 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD391J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.36500 | kr.3.65 |
25 | kr.0.28160 | kr.7.04 |
50 | kr.0.23300 | kr.11.65 |
100 | kr.0.19650 | kr.19.65 |
250 | kr.0.15948 | kr.39.87 |
500 | kr.0.13836 | kr.69.18 |
1.000 | kr.0.12166 | kr.121.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.09508 | kr.475.40 |
10.000 | kr.0.08737 | kr.873.70 |
15.000 | kr.0.08362 | kr.1,254.30 |
25.000 | kr.0.07955 | kr.1,988.75 |
35.000 | kr.0.07723 | kr.2,703.05 |
50.000 | kr.0.07421 | kr.3,710.50 |
60.000 | kr.0.07400 | kr.4,440.00 |
120.000 | kr.0.07061 | kr.8,473.20 |
125.000 | kr.0.07044 | kr.8,805.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |