
SG73P2ATTD3603F | |
|---|---|
DigiKey Part Number  | 2019-SG73P2ATTD3603FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3603FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3603FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SG73P2ATTD3603F  | 
Description  | RES 360K OHM 1% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 360 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SG73P2ATTD3603F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.51800 | kr.5.18 | 
| 25 | kr.0.40440 | kr.10.11 | 
| 50 | kr.0.34180 | kr.17.09 | 
| 100 | kr.0.29250 | kr.29.25 | 
| 250 | kr.0.22988 | kr.57.47 | 
| 500 | kr.0.21338 | kr.106.69 | 
| 1.000 | kr.0.15482 | kr.154.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11084 | kr.554.20 | 
| 10.000 | kr.0.10000 | kr.1,000.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 

