
SG73P2ATTD30R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD30R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD30R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD30R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD30R0F |
Description | RES 30 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD30R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.30940 | kr.15.47 |
| 100 | kr.0.26310 | kr.26.31 |
| 250 | kr.0.21608 | kr.54.02 |
| 500 | kr.0.18932 | kr.94.66 |
| 1.000 | kr.0.16814 | kr.168.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13429 | kr.671.45 |
| 10.000 | kr.0.12445 | kr.1,244.50 |
| 15.000 | kr.0.11967 | kr.1,795.05 |
| 25.000 | kr.0.11448 | kr.2,862.00 |
| 35.000 | kr.0.11151 | kr.3,902.85 |
| 50.000 | kr.0.10870 | kr.5,435.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

