
| SG73P2ATTD5100F | |
|---|---|
| DigiKey Part Number | 2019-SG73P2ATTD5100FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD5100FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD5100FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73P2ATTD5100F | 
| Description | RES 510 OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 510 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73P2ATTD5100F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.39000 | kr.3.90 | 
| 25 | kr.0.29960 | kr.7.49 | 
| 50 | kr.0.25080 | kr.12.54 | 
| 100 | kr.0.21120 | kr.21.12 | 
| 250 | kr.0.17204 | kr.43.01 | 
| 500 | kr.0.14976 | kr.74.88 | 
| 1.000 | kr.0.13210 | kr.132.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.10394 | kr.519.70 | 
| 10.000 | kr.0.09576 | kr.957.60 | 
| 15.000 | kr.0.09178 | kr.1,376.70 | 
| 25.000 | kr.0.08746 | kr.2,186.50 | 
| 35.000 | kr.0.08455 | kr.2,959.25 | 
| 50.000 | kr.0.08088 | kr.4,044.00 | 
| 60.000 | kr.0.08072 | kr.4,843.20 | 
| 120.000 | kr.0.07798 | kr.9,357.60 | 
| 125.000 | kr.0.07779 | kr.9,723.75 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark