30 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD3002F

DigiKey Part Number
2019-SG73P2ATTD3002FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD3002FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD3002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD3002F
Description
RES 30K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD3002F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.54500kr.5.45
25kr.0.42600kr.10.65
50kr.0.35880kr.17.94
100kr.0.30690kr.30.69
250kr.0.25412kr.63.53
500kr.0.22406kr.112.03
1.000kr.0.20009kr.200.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16194kr.809.70
10.000kr.0.15084kr.1,508.40
15.000kr.0.14543kr.2,181.45
25.000kr.0.13957kr.3,489.25
35.000kr.0.13622kr.4,767.70
50.000kr.0.13305kr.6,652.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000