
SG73P2ATTD2702F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD2702FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2702FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2702F |
Description | RES 27K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2702F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.30690 | kr.30.69 |
| 250 | kr.0.25412 | kr.63.53 |
| 500 | kr.0.22406 | kr.112.03 |
| 1.000 | kr.0.20009 | kr.200.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10914 | kr.545.70 |
| 10.000 | kr.0.10055 | kr.1,005.50 |
| 15.000 | kr.0.09637 | kr.1,445.55 |
| 25.000 | kr.0.09184 | kr.2,296.00 |
| 35.000 | kr.0.08925 | kr.3,123.75 |
| 50.000 | kr.0.08680 | kr.4,340.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

