SG73P2ATTD1R6J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.13002
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.16088
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20984
Datasheet
1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD1R6J

DigiKey Part Number
2019-SG73P2ATTD1R6JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P2ATTD1R6J
Description
RES 1.6 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD1R6J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73P2ATTD1R60FKOA Speer Electronics, Inc.02019-SG73P2ATTD1R60FTR-NDkr.0.13002Parametric Equivalent
SG73P2ATTD1R6GKOA Speer Electronics, Inc.02019-SG73P2ATTD1R6GTR-NDkr.0.16088Parametric Equivalent
RPC0805JT1R60Stackpole Electronics Inc0RPC0805JT1R60-NDkr.0.17845Parametric Equivalent
SR0805JR-7W1R6LYAGEO013-SR0805JR-7W1R6L-NDkr.0.20984Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09968kr.498.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.09968
Unit Price with VAT:kr.0.12460