
SG73P2ATTD1870F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1870FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1870F |
Description | RES 187 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1870F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15446 | kr.772.30 |
| Unit Price without VAT: | kr.0.15446 |
|---|---|
| Unit Price with VAT: | kr.0.19308 |

