0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD1501F

DigiKey Part Number
2019-SG73P2ATTD1501FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD1501FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD1501FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD1501F
Description
RES 1.5K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD1501F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44800kr.4.48
25kr.0.34800kr.8.70
50kr.0.29180kr.14.59
100kr.0.24770kr.24.77
250kr.0.20376kr.50.94
500kr.0.17844kr.89.22
1.000kr.0.15834kr.158.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12639kr.631.95
10.000kr.0.11640kr.1,164.00
15.000kr.0.11240kr.1,686.00
25.000kr.0.10767kr.2,691.75
35.000kr.0.10486kr.3,670.10
50.000kr.0.10221kr.5,110.50
60.000kr.0.10097kr.6,058.20
120.000kr.0.09825kr.11,790.00
125.000kr.0.09666kr.12,082.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500