1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD1301F

DigiKey Part Number
2019-SG73P2ATTD1301FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD1301FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD1301FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD1301F
Description
RES 1.3K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD1301F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.34000kr.8.50
50kr.0.28540kr.14.27
100kr.0.24160kr.24.16
250kr.0.19756kr.49.39
500kr.0.17244kr.86.22
1.000kr.0.15254kr.152.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12094kr.604.70
10.000kr.0.11176kr.1,117.60
15.000kr.0.10729kr.1,609.35
25.000kr.0.10244kr.2,561.00
35.000kr.0.09967kr.3,488.45
50.000kr.0.09705kr.4,852.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250