
SG73P2ATTD103J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD103JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD103JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD103J |
Description | RES 10K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD103J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30680 | kr.7.67 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.21620 | kr.21.62 |
| 250 | kr.0.17576 | kr.43.94 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13460 | kr.134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09984 | kr.499.20 |
| 10.000 | kr.0.09175 | kr.917.50 |
| 15.000 | kr.0.08780 | kr.1,317.00 |
| 25.000 | kr.0.08354 | kr.2,088.50 |
| 35.000 | kr.0.08109 | kr.2,838.15 |
| 50.000 | kr.0.07878 | kr.3,939.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

