
SG73P2ATTD1003F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1003FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1003FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1003F |
Description | RES 100K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.39000 | kr.3.90 |
| 25 | kr.0.30200 | kr.7.55 |
| 50 | kr.0.25220 | kr.12.61 |
| 100 | kr.0.21250 | kr.21.25 |
| 250 | kr.0.17332 | kr.43.33 |
| 500 | kr.0.15092 | kr.75.46 |
| 1.000 | kr.0.13312 | kr.133.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11864 | kr.593.20 |
| 10.000 | kr.0.10165 | kr.1,016.50 |
| 15.000 | kr.0.09916 | kr.1,487.40 |
| 25.000 | kr.0.09673 | kr.2,418.25 |
| 35.000 | kr.0.08233 | kr.2,881.55 |
| 50.000 | kr.0.07871 | kr.3,935.50 |
| 125.000 | kr.0.07852 | kr.9,815.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

