
SG73P1JTTD9R10F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD9R10FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD9R10FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD9R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD9R10F |
Description | RES 9.1 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD9R10F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30680 | kr.7.67 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.21620 | kr.21.62 |
| 250 | kr.0.17576 | kr.43.94 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13460 | kr.134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09397 | kr.469.85 |
| 10.000 | kr.0.08619 | kr.861.90 |
| 15.000 | kr.0.08241 | kr.1,236.15 |
| 25.000 | kr.0.07831 | kr.1,957.75 |
| 35.000 | kr.0.07596 | kr.2,658.60 |
| 50.000 | kr.0.07374 | kr.3,687.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

